140787-2

Heilind Number:AMP140787-2
Manufacturer:TE Connectivity
Manufacturer Number:140787-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RING TONGUE 22-16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 140787-2
Connector Type:Ring Tongue
Stud Size:#12
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:22 - 16 AWG, .3 - 1.5 mm², 640 - 1624 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP140787-2

Detailed Description

Enhance your electrical connections with our Terminal Ring Tongue 22-16. Designed for secure and efficient performance, this connector features a #12 stud size and straight orientation for easy installation. With an operating temperature range of -40 to 105 °C (-40 to 221 °F), it ensures reliability in various environments. Suitable for 22-16 AWG wire, it accommodates .3 - 1.5 mm² and 640 - 1624 CMA sizes. The open barrel design allows for quick and convenient crimping, while the non-insulated construction offers versatility. Compliant with RoHS standards, this terminal is a dependable choice for your connectivity needs. Upgrade your setup with our Rings & Spades terminal for seamless performance.