| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 140791-2 |
| Contact Material: | Brass |
| Overall Length: | 20.32 mm, .8 in |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 2048 - 4107 CMA, .75 - 2.5 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP140791-2 |
140791-2
Specifications
Detailed Description
Enhance your wire connectivity with our WIRE TERMINAL 18-14 AWG 0.24 X .394 TPBR. Crafted from durable brass, this terminal ensures reliable performance. With an overall length of .8 inches (20.32 mm) and a stud size of #8 (M4), it offers a secure fit. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it is suitable for various environments. Designed for 14-18 AWG wires (.75 - 2.5 mm²), it accommodates a wide range of applications. Featuring an open barrel design and a straight terminal angle, it facilitates easy installation. Whether for professional use or DIY projects, this spade tongue terminal is a valuable addition to your toolkit. Rest assured of its quality, as it is compliant with RoHS regulations. Elevate your electrical connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150093-2 | ![]() | |
| TE Connectivity 7-2150093-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||
| 09/30/2013 | P-13-009457 - This is to notify of change to the reel material / dimension for the TE part numbers listed on this notification produced at the US Lickdale facility. | Download | |||


