140794-2

Heilind Number:AMP140794-2
Manufacturer:TE Connectivity
Manufacturer Number:140794-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 REC 22-18 AWG TPPB LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 140794-2
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:19.2 mm, .755 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP140794-2

Detailed Description

Enhance your electrical connections with our FASTON 250 receptacle, designed for 22-18 AWG wires. Crafted from durable phosphor bronze with a tin plating, this straight orientation terminal ensures secure and reliable performance. With a compact overall length of .755 inches, it accommodates a 6.35mm wide tab, making it ideal for various applications. Its F-Crimp feature allows for easy installation, while the open barrel design accepts wire insulation diameters ranging from .09 to .13 inches. Operating seamlessly in temperatures ranging from -40 to 110°C, this receptacle guarantees efficiency and longevity. Upgrade your connectivity with this essential component, compliant with RoHS standards.