140802-2

Heilind Number:AMP140802-2
Manufacturer:TE Connectivity
Manufacturer Number:140802-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL REC FASTON PIDG 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 140802-2
Color:Blue
Contact Material:Brass
Contact Plating:Tin
Overall Length:21.6 mm, .85 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.197 in, 5 mm
Compatible Tab Thickness:.031 in, .8 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:13.5 - 16 AWG, 1.3 - 2 mm², 2426 - 4914 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.157 in, 4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP140802-2

Detailed Description

Easily connect and disconnect wires with our Faston PIDG 5 Receptacle Terminal. Featuring a durable brass construction with tin plating, this terminal ensures reliable conductivity. The blue nylon insulation provides added safety, while the straight orientation and closed barrel design offer easy installation. Suitable for wire sizes ranging from 1.3 to 2mm², this terminal accommodates various applications. With a compression crimp type and compatibility with 13.5-16 AWG wires, it guarantees a secure and efficient connection. Operating at temperatures up to 105°C, it is suitable for demanding environments. Our RoHS-compliant terminal is an essential component for your electrical projects.