| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 140805-2 |
| Color: | Red |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 21.6 mm, .85 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .197 in, 5 mm |
| Compatible Tab Thickness: | .031 in, .8 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 17 - 22 AWG, .3 - 1 mm², 634 - 1980 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP140805-2 |
140805-2
Specifications
Detailed Description
Enhance your electrical connections with these high-quality faston terminals. Designed for efficiency and durability, they feature a straight receptacle orientation and a closed barrel construction for secure crimping. The brass contact with tin plating ensures reliable conductivity, while the nylon insulation guarantees safety. Operating smoothly in temperatures up to 105°C (221°F), these terminals accommodate wire sizes ranging from 17 to 22 AWG. With RoHS compliance and easy compression crimping, they are ideal for various applications in the automotive, industrial, and electronics sectors. Upgrade your setup with these essential components for seamless connectivity.


