| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 140825-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 16.1 mm, .634 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .059 - .098 in, 1.5 - 2.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP140825-1 |
140825-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 series Receptacle, crafted from durable brass for reliable performance. Designed to accommodate 18-22 AWG wires, this terminal features a straight orientation and F-Crimp for secure attachment. With an overall length of .634 inches, it's compatible with .11-inch tab widths and .81mm tab thicknesses. Operating flawlessly in temperatures ranging from -40 to 110°C, it's a versatile solution for various applications. RoHS compliant and from our trusted Quick Disconnects line, this product ensures both quality and environmental responsibility in your projects. Elevate your connectivity with this essential component.


