| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 140825-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16.1 mm, .634 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .059 - .098 in, 1.5 - 2.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP140825-2 |
140825-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 Receptacle, designed for reliable performance in a variety of applications. Crafted from high-quality brass with a durable tin plating, this straight orientation receptacle accommodates 18-22 AWG wires, providing a secure fit with its F-Crimp connection. With an overall length of 16.1 mm, it offers easy installation and a temperature range of -40 to 110°C (-40 to 230°F), ensuring versatility and longevity. Its open barrel design accepts wire insulation with diameters ranging from 1.5 to 2.5 mm, making it a versatile solution for your crimp terminal needs. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity with this essential component from our Quick Disconnects collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150049-1 | TE Connectivity 140825-2 Application Tooling | ![]() |
| TE Connectivity 2150049-2 | TE Connectivity 140825-2 Application Tooling | ![]() |
| TE Connectivity 2150636-1 | TE Connectivity 140825-2 Application Tooling | ![]() |
| TE Connectivity 2150636-2 | TE Connectivity 140825-2 Application Tooling | ![]() |
| TE Connectivity 7-2150049-7 | TE Connectivity 140825-2 Application Tooling | ![]() |
| TE Connectivity 7-2150636-7 | TE Connectivity 140825-2 Application Tooling | ![]() |
| TE Connectivity 7-2150636-1 | TE Connectivity 140825-2 Application Tooling | ![]() |
| TE Connectivity 7-2150636-2 | TE Connectivity 140825-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/08/2014 | P-14-010649 - RoHS Code Change. | Download | |||


