| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 140852-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16.1 mm, .634 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 22 AWG, .32 - 1.04 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .047 - .098 in, 1.19 - 2.49 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP140852-2 |
140852-2
Specifications
Detailed Description
Enhance your electrical connections with the TERMINAL FASTON 2,8 L P from the FASTON 110 series. Crafted from durable brass with a tin plating, this straight receptacle ensures reliable performance in temperatures ranging from -40 to 110°C. Its F-Crimp design accommodates wire sizes between 17-22 AWG, with an open barrel for easy installation. Compatible with tabs of 2.8mm width and 0.81mm thickness, it guarantees a secure fit for various applications. RoHS compliant, this product is a dependable solution for your crimp terminal needs.

