| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 140896-2 |
| Color: | Red |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.5 mm, .925 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 17 - 20 AWG, .5 - 1 mm², 992 - 1980 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP140896-2 |
140896-2
Specifications
Detailed Description
Enhance your electrical connections with these red TERMINAL TAB FASTON PIDG 6.35 connectors. Crafted from durable brass with tin plating, they ensure reliable conductivity. The straight orientation and closed barrel design make for easy installation with a compression crimp, accommodating wire sizes of .5 - 1 mm² (17 - 20 AWG). With an operating temperature range of 105 °C (221 °F) and RoHS compliance, these connectors are suitable for various applications. The nylon insulation and .13-inch (3.3 mm) wire insulation diameter compatibility provide added safety. Ideal for use in a range of industries, these Quick Disconnects are a versatile solution for your connectivity needs.

