140950-1

Heilind Number:AMP140950-1
Manufacturer:TE Connectivity
Manufacturer Number:140950-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL REC FASTON PIDG 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 140950-1
Color:Red
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:21.6 mm, .85 in
Material:Phosphor Bronze
Insulation Material:Nylon
Compatible Tab Width:.197 in, 5 mm
Compatible Tab Thickness:.031 in, .8 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:13 - 17 AWG, 1980 - 4914 CMA, 1 - 2.5 mm²
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.157 in, 4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP140950-1

Detailed Description

Enhance your electrical connections with our Terminal Rec Faston PIDG 5, designed for efficient and secure crimping. Featuring a vibrant red color, these straight orientation receptacles are made of durable phosphor bronze with tin plating for reliable performance. With an overall length of .85 inches and compatibility with tab widths up to .197 inches, they are suitable for a range of applications. The closed barrel design and compression crimp type ensure a strong connection, accommodating wire sizes from 13 to 17 AWG. Operating at temperatures up to 105°C, they are ideal for high-temperature environments. Crafted with nylon insulation and RoHS compliance, these terminals offer both durability and environmental responsibility. Upgrade your project with these essential components from our Quick Disconnects collection.