| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 140971-2 |
| Color: | Blue |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.5 mm, .925 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13.5 - 16 AWG, 1.3 - 2 mm², 2565 - 5131 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .154 in, 3.9 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP140971-2 |
140971-2
Specifications
Detailed Description
Easily connect and disconnect wires with our FASTON PIDG TAB 250 SER terminals. Featuring a durable brass construction with tin plating, these straight orientation tabs ensure reliable performance in a range of applications. The blue nylon insulation provides added safety, while the closed barrel design and compression crimp type guarantee secure connections. With a wide compatibility for wire sizes ranging from 1.3 to 2mm², these terminals are suitable for various projects. RoHS compliant and capable of withstanding temperatures up to 105°C, they meet stringent safety and quality standards. Upgrade your connectivity solutions with these high-quality tab terminals.

