1410125-1

Heilind Number:AMP1410125-1
Manufacturer:TE Connectivity
Manufacturer Number:1410125-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MULTIGIG RT T2 1" DC DF F-RGT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410125-1
Series:MULTIGIG RT 2
Amperage:1 A
Gender:Plug
Number of Rows:16
Mount Type:Board Mount
Pitch:.071 in, 1.8 mm
Row Spacing:.053 mm, 1.35 in
Number of Positions:256
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Card Slot Centerline:1 in, 25.4 mm
Guide Location:Right
Part Aliases:1410125-1
SKU:AMP1410125-1

Detailed Description

Enhance your aerospace, defense, and marine applications with the MULTIGIG RT T2 1" DC DF F-RGT connector. Designed for power and signal transmission, this board-to-board connector boasts 256 positions with a 1A amperage rating, ensuring reliable performance in demanding environments. With a right-angle mount orientation and polarization feature for secure mating alignment, it offers ease of use during installation. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees durability in extreme conditions. Its fully shrouded, 16-row design with 1.8mm pitch and 1.35" row spacing, along with a board-to-board configuration, facilitates efficient connectivity. Trust in the quality and functionality of this connector for your critical electronic systems.