1410132-1

Heilind Number:AMP1410132-1
Manufacturer:TE Connectivity
Manufacturer Number:1410132-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MULTIGIG RT T2 1" DC DF F-STND

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410132-1
Series:MULTIGIG RT 2
Amperage:1 A
Gender:Plug
Number of Rows:16
Mount Type:Board Mount
Pitch:.071 in, 1.8 mm
Row Spacing:.053 mm, 1.35 in
Number of Positions:256
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Card Slot Centerline:1 in, 25.4 mm
Guide Location:Center
Part Aliases:1410132-1
SKU:AMP1410132-1

Detailed Description

Introducing the MULTIGIG RT T2 1" DC DF F-STND connector, a versatile solution for power and signal transmission in aerospace, defense, and marine applications. This board-to-board connector features a right-angle mount orientation with 256 positions, offering efficient connectivity in compact spaces. With a pitch of 1.8mm and row spacing of 1.35mm, it ensures reliable performance in demanding environments. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for harsh operating conditions. The fully shrouded design and polarization mating alignment provide secure and foolproof connections to printed circuit boards. Certified for quality and reliability, this connector is a crucial component for high-performance systems.