| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410135-1 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Contacts: | 135 |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Body Orientation: | Straight |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .071 mm, 1.8 mm |
| Number of Positions: | 135 |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 15 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Center |
| Part Aliases: | 1410135-1 |
| SKU: | AMP1410135-1 |
1410135-1
Specifications
Detailed Description
Featuring a MULTIGIG RT 2 design, this Board Mount connector is a reliable solution for power and signal applications in Aerospace Defense & Marine settings. With a straight body orientation and 135 contacts arranged in 9 rows, it offers efficient connectivity in vertical mount configurations. The 1 A amperage, operating temperature range of -55 to 105 °C, and polarization mating alignment ensure optimal performance. Suitable for Printed Circuit Board termination, this connector, with a pitch of 1.8 mm, is essential for maintaining seamless communication and power transmission in demanding environments.

