| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410137-1 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Plug |
| Number of Contacts: | 192 |
| Number of Rows: | 12 |
| Mount Type: | Board Mount |
| Body Orientation: | Right Angle |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .053 mm, 1.35 in |
| Number of Positions: | 192 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Fully |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Center |
| Part Aliases: | 1410137-1 |
| SKU: | AMP1410137-1 |
1410137-1
Specifications
Detailed Description
Enhance your connectivity with the MULTIGIG RT T2 .8" DC DF F-CTR, a versatile board-to-board connector designed for power and signal applications. Featuring a robust right-angle mount orientation, this connector boasts a high amperage rating of 1A, making it ideal for demanding environments. With 192 contacts arranged in 12 rows and 16 columns, it offers ample connectivity options for your PCB assemblies. Its shrouded design ensures secure mating, while the fully guided configuration simplifies installation. Operating reliably in extreme temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is well-suited for aerospace, defense, and marine applications. Engineered for durability and performance, it provides a dependable solution for your connectivity needs.

