| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410138-1 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Plug |
| Number of Contacts: | 192 |
| Number of Rows: | 12 |
| Mount Type: | Board Mount |
| Body Orientation: | Right Angle |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .053 mm, 1.35 in |
| Number of Positions: | 192 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Fully |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Left |
| Part Aliases: | 1410138-1 |
| SKU: | AMP1410138-1 |
1410138-1
Specifications
Detailed Description
Enhance your connectivity with the MULTIGIG RT T2 .8" DC DF F-LFT, a versatile board-to-board connector designed for power and signal applications in demanding environments. With a robust right-angle mount orientation and 192 contacts arranged in 12 rows, this connector ensures secure and efficient connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for aerospace, defense, and marine industries. Featuring a pitch of 1.8mm (.071 in) and a fully shrouded configuration, it offers reliable performance in high-density layouts. Ideal for use in backplane systems, this connector facilitates seamless communication between circuit boards, making it a essential component for your connectivity needs.

