1410141-1

Heilind Number:AMP1410141-1
Manufacturer:TE Connectivity
Manufacturer Number:1410141-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MULTIGIG RT T2 .8" BP FULL LEF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410141-1
Series:MULTIGIG RT 2
Amperage:1 A
Gender:Receptacle
Number of Contacts:144
Number of Rows:9
Mount Type:Board Mount
Body Orientation:Straight
Pitch:.071 in, 1.8 mm
Row Spacing:.071 mm, 1.8 mm
Number of Positions:144
Mount Orientation:Vertical
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:16
Connector System:Board to Board
Board to Board Configuration:Vertical
Shroud Type:No
Card Slot Centerline:20.3 mm, .8 in
Guide Location:Left
Part Aliases:1410141-1
SKU:AMP1410141-1

Detailed Description

Experience high-performance connectivity with our MULTIGIG RT T2 .8" BP FULL LEF connector. Designed for demanding applications in the aerospace, defense, and marine industries, this straight-board mount receptacle features 144 contacts in 9 rows, accommodating power and signal circuitry with ease. With a pitch of 1.8mm and operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in harsh environments. Its vertical mount orientation and left guide location facilitate seamless board-to-board connections, while the polarization feature guarantees proper mating alignment. Trust in the quality and durability of this connector for your critical electronic systems.