PT06SE-14-15PZ(027)(LC

Heilind Number:AMP1410141-2
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-14-15PZ(027)(LC
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MULTIGIG RT T2 .8 BP FULL LEFT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-14-15PZ(027)(LC
Disable Date:20250915
SKU:AMP1410141-2

Detailed Description

Enhance your power and signal connectivity with the MULTIGIG RT T2 .8 BP FULL LEFT connector from the MULTIGIG RT 2 series. Designed for board mount installation, this receptacle features 144 positions in a compact vertical orientation, perfect for aerospace, defense, and marine applications. With an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in harsh environments. Its 1.8mm pitch and 1A amperage rating make it suitable for high-speed data transmission. The connector's mating alignment and polarization ensure secure connections, while its board-to-board configuration and left guide location streamline installation. RoHS compliant, this connector is a reliable choice for your backplane and PCB connectivity needs.