| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410142-2 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Contacts: | 144 |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Body Orientation: | Straight |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .071 mm, 1.8 mm |
| Number of Positions: | 144 |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Right |
| Part Aliases: | 1410142-2 |
| SKU: | AMP1410142-2 |
1410142-2
| Heilind Number: | AMP1410142-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1410142-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Explore the cutting-edge MULTIGIG RT T2 .8" BP FULL RGH connector, designed for high-performance applications. With a straight body orientation and board mount setup, this connector boasts 144 contacts arranged in 9 rows, ensuring efficient power and signal transmission. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it is ideal for aerospace, defense, and marine environments. Its vertical mount orientation and 1.8mm pitch offer seamless integration, while the polarization feature guarantees secure mating alignment. Perfect for power and signal circuits, this connector, with a board-to-board configuration, is RoHS compliant, meeting international environmental standards. Elevate your connectivity with this advanced solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2014 | E-14-007078 - Product Improvement. The EYE OF NEEDLE Tin-Lead Plating change from Sn93-Pb7 To Sn60-Pb40 for TE parts 1410186-3, 1410187-5, 1410189-5, 1410140-3, 1410142-3. There is nothing change on these parts 1410140-1, 1410140-2, 1410142-1, 1410186-1, 1410187-1, 1410187-3, 1410189-3, 1410189-4. | Download | |||

