| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410147-1 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Plug |
| Number of Contacts: | 105 |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Body Orientation: | Right Angle |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .053 mm, 1.35 in |
| Number of Positions: | 105 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 15 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Fully |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Center |
| Part Aliases: | 1410147-1 |
| SKU: | AMP1410147-1 |
1410147-1
| Heilind Number: | AMP1410147-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1410147-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
The MULTIGIG RT T2 7RW DC DF CT connector is a high-performance component designed for aerospace, defense, and marine applications. Featuring a board mount configuration with right-angle body orientation, it offers reliable power and signal transmission in demanding environments. With 105 contacts arranged in 7 rows, each with 1A amperage capacity, this connector ensures efficient connectivity. Operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for extreme conditions. Its polarization feature and fully shrouded design enhance mating alignment and durability. Ideal for board-to-board connections, it meets stringent quality standards for performance and reliability.

