| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410188-1 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Plug |
| Number of Contacts: | 112 |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Body Orientation: | Right Angle |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .053 mm, 1.35 in |
| Number of Positions: | 112 |
| Mount Orientation: | Right Angle |
| GPL: | B54 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F029 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Fully |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Right |
| Part Aliases: | 1410188-1 |
| SKU: | AMP1410188-1 |
1410188-1
Specifications
Detailed Description
Enhance your connectivity with the MULTIGIG RT T2 7RW DC DF F-RGT, a cutting-edge solution designed for seamless power and signal transmission. Featuring a rugged board mount construction, this connector boasts 112 contacts arranged in seven rows for optimal performance. With a right-angle body orientation and a pitch of 1.8mm, it offers versatility in mounting options. Operating flawlessly in extreme temperatures ranging from -55 to 105°C, it is ideal for aerospace, defense, and marine applications. The fully shrouded design and polarization ensure secure mating alignment, while the RoHS compliance underscores its commitment to environmental responsibility. Elevate your board-to-board connectivity with this high-performance component.

