1410189-1

Heilind Number:AMP1410189-1
Manufacturer:TE Connectivity
Manufacturer Number:1410189-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MULTIGIG RT T2 7RW H-LFT,ET2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410189-1
Series:MULTIGIG RT 2
Amperage:1 A
Connector Type:Daughtercard (Plug)
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:7
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.071 in, 1.8 mm
Voltage:50 VDC
Contact Type:Pin
Contact Length:16.08 mm, 2.9 mm, .8 in
Row Spacing:.053 mm, 1.35 in
Impedance:100 Ω
Number of Pairs:4
Number of Positions:56
Data Rate:12.5 Gb/s, ≤12 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
Termination Type:Not Specified
Module Type:Half Left
Tail Length:.055 in, 1.4 mm
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 - .157 in, 1.6 - 4 mm
Connector Height:18.4 mm, .724 in
PCB Retention Type:Action/Compliant Pin
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:8
Number of Signal Positions:16
Preloaded:Yes
Contact Layout:Inline
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Stackable:No
Connector Product Type:Daughtercard Connector
Pairs Per Column:2
Contact Style:Feed Through
Board to Board Configuration:Right Angle
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Action/Compliant Tail
Make First / Break Last:Yes
Termination Post Length:.055 in, 1.41 mm
Shroud Type:Fully
Post Type:Through Hole - Press-Fit
Type:With
PCB Contact Termination Area Plating Thickness:1.27 µm, 50 µin
Card Slot Centerline:20.3 mm, .8 in
Guide Location:Left
Number of Ground Positions:11
Contact Mating Area Length:15.5 mm
Guide Hardware:With
Durability Rating (Cycles):500 Cycles
Part Aliases:1410189-1
SKU:AMP1410189-1

Detailed Description

Experience high-speed data transmission with the MULTIGIG RT T2 7RW H-LFT,ET2 Daughtercard Connector. Featuring a robust design for aerospace, defense, and marine applications, this connector ensures reliable power and signal connectivity. With 56 positions, 4 pairs, and a data rate of up to 12.5 Gb/s, it offers seamless performance in demanding environments. The board-to-board configuration, right-angle mount, and through-hole press-fit termination make installation easy and secure. Gold-plated contacts, nickel underplating, and a durable housing guarantee long-lasting quality. Preloaded and with a mating alignment guide, it facilitates efficient assembly. Trust in the MULTIGIG RT 2 series for your critical connectivity needs.