| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410190-3 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Plug |
| Number of Contacts: | 112 |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Body Orientation: | Right Angle |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .053 mm, 1.35 in |
| Number of Positions: | 112 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Fully |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Center |
| Part Aliases: | 1410190-3 |
| SKU: | AMP1410190-3 |
1410190-3
Specifications
Detailed Description
Experience high-performance connectivity with the MULTIGIG RT T2 7RW DC SE CT RT2. This versatile board-to-board connector, part of the MULTIGIG RT 2 series, features a right-angle mount orientation and 112 contacts arranged in seven rows for seamless power and signal transmission. With a compact pitch of 1.8mm (.071 in) and rugged construction, it is ideal for demanding applications in Aerospace, Defense, and Marine industries. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector ensures reliability in harsh environments. Its fully shrouded design and polarization feature guarantee secure mating alignment, while the printed circuit board termination simplifies installation. Trust in the MULTIGIG RT T2 for efficient and durable board-level connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/08/2025 | P-25-028110 - Product improvement. Reduce FOD (Foreign Object Debris) during assembly process. Design of the organizer s mattel pin holes change from hexagon shape to oblong shape to reduce insertion interference between the organizer holes and the shroud s pin during assembly process. This change does not have an impact on performance and does not cause compatibility issues. | Download | |||

