| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410191-3 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Plug |
| Number of Contacts: | 112 |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Body Orientation: | Right Angle |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .053 mm, 1.35 in |
| Number of Positions: | 112 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Fully |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Right |
| Part Aliases: | 1410191-3 |
| SKU: | AMP1410191-3 |
1410191-3
| Heilind Number: | AMP1410191-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1410191-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with the MULTIGIG RT T2 7RW DC SE RT board-to-board connector. Designed for power and signal applications in demanding environments such as aerospace, defense, and marine industries, this connector features a rugged construction and a right-angle mount orientation for efficient PCB installations. With 112 contacts arranged in 7 rows, each with a pitch of 1.8mm, it ensures reliable performance even in high-vibration settings. Operating temperature range of -55 to 105°C (-67 to 221°F) guarantees functionality in extreme conditions. Its fully shrouded, polarization-assured design and mating alignment feature simplify assembly, while the board-to-board configuration with 16 columns offers versatile connectivity options. Trust in the MULTIGIG RT T2 7RW DC SE RT for secure and durable interconnections in your critical electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2024 | P-24-025925 - Product Improvement. Reducing the wafer slot width of the shroud, from 0.45mm to legacy 0.36mm. This change does not have an impact on performance and does not cause compatibility issues. Previous change increased the slot width to 0.45mm but did not remove the chamfered profile in the slot, which was later determine to be the root cause of the FOD in our assembly process | Download | |||

