| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410207-3 |
| Series: | MULTIGIG RT 1 |
| Amperage: | 1 A |
| Gender: | Male |
| Number of Contacts: | 176 |
| Number of Rows: | 11 |
| Body Orientation: | Right Angle |
| Pitch: | .071 mm |
| SKU: | AMP1410207-3 |

