1410270-2

Heilind Number:AMP1410270-2
Manufacturer:TE Connectivity
Manufacturer Number:1410270-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MULTIGIG RT PWR .8" VRT RCP 4P PBFR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410270-2
Amperage:20 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:High Conductivity Copper Alloy
Contact Plating:Gold Over Nickel
Body Orientation:Straight
Pitch:.141 in, 3.6 mm
Voltage:250 VAC
Contact Type:Socket
Contact Length:13.7 mm
PCB Hole Diameter:.61 mm
Contact Amperage:20 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:1.27 µm
PCB Retention:With
Contact Termination Plating Thickness:1.27 µm
PCB Thickness (Recommended):1.4 mm
Connector Height:15.25 mm
PCB Retention Type:Action/Compliant Tail
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:4
Number of Power Positions:4
Connector Length:29.59 mm
Connector System:Board to Board
Contact Termination Plating:Tin over Nickel
Stackable:No
Connector Product Type:Receptacle Assembly
Board to Board Configuration:Orthogonal
PCB Contact Termination Area Plating Finish:Matte
Connector Width:15.25 mm
Termination Post Tail Length:3.5 mm
Guide Hardware:Without
Connector and Housing Type:Receptacle
Power Contact Voltage Rating:250 V DC
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1410270-2
SKU:AMP1410270-2

Detailed Description

Experience reliable power connectivity with our MULTIGIG RT PWR .8" VRT RCP 4P PBFR. Designed to meet UL 94V-0 standards, this straight orientation receptacle assembly features four contacts for a secure connection. With a housing made of durable LCP and high conductivity copper alloy contacts plated in gold over nickel, it ensures efficient performance. The through-hole press-fit termination method and board mount design guarantee easy installation. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), this black-colored connector is suitable for power circuit applications. Its vertical mount orientation and 3.6mm (.141 in) pitch make it versatile for various setups. With a voltage rating of 250 VAC/DC and a 20 A amperage, it provides robust power transmission. Ideal for board-to-board configurations, it offers reliable connectivity in demanding environments. RoHS compliant for environmental responsibility, this receptacle assembly is a dependable solution for your connectivity needs.