| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410279-7 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .141 in, 3.6 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Length: | 13.75 mm |
| PCB Hole Diameter: | .61 mm |
| Contact Amperage: | 20 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 145 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1.27 - 2.5 µm |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector Height: | 18.4 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F349 |
| Number of Columns: | 2 |
| Number of Power Positions: | 2 |
| Connector Length: | 33.38 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Stackable: | No |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Orthogonal |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 10.6 mm |
| Termination Post Tail Length: | 3.5 mm |
| Header Type: | Shrouded |
| Stack Height: | 14.7 mm |
| Type: | 2mm HM |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Hardware: | Without |
| Power Contact Voltage Rating: | 250 V DC |
| Cavity Blade Length: | 13.75 mm, .541 in |
| Cavity Blade Length: | 13.75 mm, .541 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1410279-7 |
| SKU: | AMP1410279-7 |
1410279-7
Specifications
Detailed Description
Elevate your power connectivity with our MULTIGIG RT PWR .8" Right Angle Header. This high-performance connector features a durable LCP housing and phosphor bronze contacts, ensuring reliable power transmission. With a voltage rating of 250 VAC and a contact amperage of 20A, it's perfect for demanding applications. The UL 94V-0 flammability standard compliance guarantees safety, while the gold plating on the mating area ensures optimal conductivity. Operating in a wide temperature range from -55°C to 105°C, this connector is suitable for various environments. Its board mount design with press-fit termination offers secure installation, while the shrouded header type and polarization feature provide easy mating alignment. RoHS compliant and lead-free solder capable, it meets environmental regulations. Ideal for board-to-board power connections in backplane systems, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1410278-2 | ![]() |


