1410279-8

Heilind Number:AMP1410279-8
Manufacturer:TE Connectivity
Manufacturer Number:1410279-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MULTIGIG RT PWR .8" R/A HDR 2P PBFR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410279-8
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.141 in, 3.6 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:13.75 mm
PCB Hole Diameter:.61 mm
Contact Amperage:20 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
PCB Retention:With
Contact Termination Plating Thickness:1.27 - 2.5 µm
PCB Thickness (Recommended):1.4 mm
Connector Height:18.4 mm
PCB Retention Type:Action/Compliant Tail
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:2
Number of Power Positions:2
Connector Length:33.38 mm
Connector System:Board to Board
Contact Termination Plating:Tin over Nickel
Stackable:No
Connector Product Type:Header
Board to Board Configuration:Orthogonal
PCB Contact Termination Area Plating Finish:Matte
Connector Width:10.6 mm
Termination Post Tail Length:3.5 mm
Header Type:Shrouded
Stack Height:14.7 mm
Type:2mm HM
Card Slot Centerline:20.3 mm, .8 in
Guide Hardware:Without
Power Contact Voltage Rating:250 V DC
Cavity Blade Length:13.75 mm, .541 in
Cavity Blade Length:12.25 mm, .482 in
Material Flammability Standard:UL 94V-0
Part Aliases:1410279-8
SKU:AMP1410279-8

Detailed Description

Enhance your power connectivity with our MULTIGIG RT PWR .8" Right Angle Header. Designed for board-to-board applications, this connector features two press-fit termination pins with gold-plated phosphor bronze contacts, ensuring reliable power transmission. With a voltage rating of 250VAC/DC and a current rating of 20A, it meets the demands of high-power circuitry. The black LCP housing, UL 94V-0 compliant, offers durability and safety. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various environments. This shrouded header, with a compact design and orthogonal board-to-board configuration, is ideal for power-intensive systems. RoHS compliant, it aligns with environmental standards. Elevate your power distribution with this efficient and versatile connector.