1410303-1

Heilind Number:AMP1410303-1
Manufacturer:TE Connectivity
Manufacturer Number:1410303-1
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

MULTIGIG RT2 7RW DC RTM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410303-1
Series:MULTIGIG RT 2
Amperage:1 A
Gender:Plug
Number of Rows:7
Mount Type:Board Mount
Pitch:.071 in, 1.8 mm
Row Spacing:.053 mm, 1.35 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:7
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Card Slot Centerline:20.3 mm, .8 in
Guide Location:Center
Part Aliases:1410303-1
SKU:AMP1410303-1

Detailed Description

Enhance your connectivity with the MULTIGIG RT2 7RW DC RTM, a robust component designed for power and signal applications in aerospace, defense, and marine settings. This plug-type connector features seven rows with 112 positions, ensuring efficient data transmission. With a right-angle board mount orientation and fully shrouded design, it offers secure and space-saving integration. Operating in extreme temperatures from -55 to 105°C (-67 to 221°F), it guarantees reliability in challenging environments. Its polarization and board-to-board configuration make it a versatile choice for various systems. RoHS compliant, this connector prioritizes environmental responsibility without compromising performance. Elevate your connection solutions with the MULTIGIG RT2.