1410465-4

Heilind Number:AMP1410465-4
Manufacturer:TE Connectivity
Manufacturer Number:1410465-4
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

VITA 41 KEYED GUIDE MODULE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410465-4
Finish/Coating:Chromate Conversion Coating
Package Quantity:250
Base Material:Zinc Alloy
GPL:145
Packaging:Package
GPL Description:Data and Devices
Product Code:E996
Hardware Type:Guide Socket Module
Length:22.5 mm, .886 in
Guide Hardware:With
Key Orientation:135°
Vita Standard:VITA 41
Compatible Backplane Type:VITA 41 Guide Pin
Part Aliases:1410465-4
SKU:AMP1410465-4

Detailed Description

Enhance the functionality of your VITA 41 system with our Keyed Guide Module. Constructed from durable Zinc Alloy with a Chromate Conversion Coating, this essential component ensures secure and reliable connections. With a 135° key orientation, it guarantees proper alignment on your VITA 41 compatible backplane. Measuring .886 inches (22.5 mm) in length, it provides a perfect fit for your setup. Whether for data transmission or device connectivity, our Guide Module is an indispensable accessory for your backplane connector hardware. Rest assured, it complies with RoHS regulations for environmental responsibility. Upgrade your system's performance with this high-quality component, designed for optimal functionality and longevity.