1410465-5

Heilind Number:AMP1410465-5
Manufacturer:TE Connectivity
Manufacturer Number:1410465-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VITA 41 KEYED GUIDE MODULE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410465-5
Finish/Coating:Chromate Conversion Coating
Package Quantity:250
Base Material:Zinc Alloy
GPL:145
Packaging:Package
GPL Description:Data and Devices
Product Code:E996
Hardware Type:Guide Socket Module
Length:22.5 mm, .886 in
Guide Hardware:With
Key Orientation:180°
Vita Standard:VITA 41
Compatible Backplane Type:VITA 41 Guide Pin
Part Aliases:1410465-5
SKU:AMP1410465-5

Detailed Description

Enhance your backplane connector assembly with our VITA 41 Keyed Guide Module. Designed for seamless compatibility with VITA 41 standards, this module features a durable zinc alloy construction with a protective chromate conversion coating. With a package quantity of 250, it offers convenience for large-scale projects. The .886-inch length and 180° key orientation ensure a secure fit, while the included hardware facilitates easy installation. RoHS compliant and lead-free solder process capable, it meets stringent environmental and manufacturing standards. Elevate your connectivity solutions with this essential guide module.