1410465-6

Heilind Number:AMP1410465-6
Manufacturer:TE Connectivity
Manufacturer Number:1410465-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VITA 41 KEYED GUIDE MODULE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410465-6
Finish/Coating:Chromate Conversion Coating
Package Quantity:250
Base Material:Zinc Alloy
GPL:145
Packaging:Package
GPL Description:Data and Devices
Product Code:E996
Hardware Type:Guide Socket Module
Length:22.5 mm, .886 in
Guide Hardware:With
Key Orientation:225°
Vita Standard:VITA 41
Compatible Backplane Type:VITA 41 Guide Pin
Part Aliases:1410465-6
SKU:AMP1410465-6

Detailed Description

Enhance your VITA 41 system with this Keyed Guide Module, designed for seamless board-to-board PCB connectivity. Crafted from durable Zinc Alloy with a Chromate Conversion Coating, it ensures longevity and performance. With a 225° key orientation, installation is quick and easy. This package includes 250 units, making it ideal for large-scale applications. Compliant with VITA 41 standards, it guarantees compatibility with your existing setup. Perfect for high-speed data and device connections, this Guide Socket Module is an essential component for any advanced electronic system.