1410465-7

Heilind Number:AMP1410465-7
Manufacturer:TE Connectivity
Manufacturer Number:1410465-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VITA 41 KEYED GUIDE MODULE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410465-7
Accessory Type:Guide Socket
Overall Length:22.5 mm[.886 in]
Finish/Coating:Chromate Conversion Coating
Base Material:Zinc Alloy
Hardware Type:Guide Socket Module
Length:22.5 mm, .886 in
Guide Hardware:With
Key Orientation:270°
Vita Standard:VITA 41
Compatible Backplane Type:VITA 41 Guide Pin
Part Aliases:1410465-7
SKU:AMP1410465-7

Detailed Description

Enhance the functionality of your VITA 41 system with our Keyed Guide Module. This essential accessory, crafted from Zinc Alloy with a durable Chromate Conversion Coating, ensures secure and precise alignment for seamless board-to-board connections. With an overall length of 22.5 mm [.886 in] and a key orientation of 270°, this Guide Socket Module is compatible with VITA 41 Guide Pins, guaranteeing optimal performance in your setup. Rest assured, our product is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your connectivity experience with this indispensable hardware component.