1410465-9

Heilind Number:AMP1410465-9
Manufacturer:TE Connectivity
Manufacturer Number:1410465-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VITA 41 KEYED GUIDE MODULE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410465-9
Accessory Type:Guide Socket
Overall Length:22.5 mm
Finish/Coating:Chromate Conversion Coating
Base Material:Zinc Alloy
Hardware Type:Guide Socket Module
Length:22.5 mm, .886 in
Guide Hardware:With
Vita Standard:VITA 41
Compatible Backplane Type:VITA 41 Guide Pin
Part Aliases:1410465-9
SKU:AMP1410465-9

Detailed Description

Enhance the efficiency of your VITA 41 system with our Keyed Guide Module, a crucial accessory for seamless board-to-board connections. Crafted from durable Zinc Alloy with a Chromate Conversion Coating for long-lasting performance, this module ensures secure alignment and connectivity. Measuring 22.5mm in overall length, it complies with VITA 41 standards and is RoHS compliant, guaranteeing both quality and environmental responsibility. Perfect for Data and Devices applications, each package contains 250 units, conveniently packed in cartons for easy storage. Upgrade your backplane connector setup with this essential hardware component, designed for optimal functionality and compatibility.