1410548-4

Heilind Number:AMP1410548-4
Manufacturer:TE Connectivity
Manufacturer Number:1410548-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MULTIGIG GD PIN KEY/ESD NI PLT, 2.60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410548-4
Accessory Type:Internal Thread ;Pin
Base Material:Zinc Alloy
Hardware Type:Guide Pin
Guide Hardware:With
Guide Pin Type:Internal Thread
Compatible Backplane Type:10.8mm Guide Module
Part Aliases:1410548-4
SKU:AMP1410548-4

Detailed Description

Enhance the stability and functionality of your electronic connections with our MULTIGIG GD PIN KEY/ESD NI PLT accessory. Crafted from high-quality Zinc Alloy, this essential internal thread guide pin is designed to ensure secure and precise alignment in compatible backplane setups. With a durable nickel plating for enhanced conductivity and ESD protection, it guarantees reliable performance in demanding environments. Perfect for use in data and device applications, this essential hardware component is RoHS compliant, meeting strict environmental standards. Upgrade your connector setup with the E996 model and experience seamless connectivity like never before.