1410714-2

Heilind Number:AMP1410714-2
Manufacturer:TE Connectivity
Manufacturer Number:1410714-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MULTIGIG RT GUIDE 7.2MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410714-2
Amperage:1 A
Gender:Receptacle
Base Material:Zinc Alloy
Contact Amperage:1 A
Mount Orientation:Right Angle
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Hardware Type:Guide Socket Module
Shroud Type:No
Length:.279 in, 7.1 mm
Part Aliases:1410714-2
SKU:AMP1410714-2

Detailed Description

Enhance the functionality of your electronic devices with our MULTIGIG RT GUIDE 7.2MM connector, designed for seamless board-to-board connectivity. Crafted from durable Zinc Alloy, this guide socket module features a right-angle mount orientation, ensuring a secure fit in your assembly. With a 1A amperage rating and reliable contact termination to printed circuit boards, it guarantees efficient power transmission. Its mating alignment with polarization offers easy installation, while its compact .279-inch length makes it ideal for space-constrained applications. Trust in its quality as it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this essential component.