1410714-3

Heilind Number:AMP1410714-3
Manufacturer:TE Connectivity
Manufacturer Number:1410714-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MULTIGIG RT DC 7.2 GUIDE SOCKET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410714-3
Amperage:1 A
Housing Material:Zinc Alloy
Number of Contacts:1
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Screw
Body Orientation:Right Angle
Contact Type:Socket
PCB Hole Diameter:3.175 mm
Contact Amperage:1 A
Number of Positions:1
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
PCB Retention:With
PCB Thickness (Recommended):1.6 mm
Connector Height:18.4 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:1
Connector Length:31.88 mm
Connector System:Board to Board
Contact Termination Plating:Chromium Treatment
Stackable:No
Connector Product Type:Guide Assembly
Board to Board Configuration:Orthogonal
Connector Width:7.1 mm
Stack Height:14.7 mm
Type:2mm HM
Guide Hardware:With
Connector and Housing Type:Receptacle
Housing Plating:Trivalent Chromium
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1410714-3
SKU:AMP1410714-3

Detailed Description

Introducing the MULTIGIG RT DC 7.2 GUIDE SOCKET, a high-performance board-to-board connector designed for seamless data and device connectivity. This UL 94V-0 compliant socket features a zinc alloy housing for durability and reliability. With a right-angle body orientation and through-hole screw termination method, it ensures secure mounting on PCBs. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for various industrial applications. Offering one contact position and polarization for mating alignment, it guarantees precise connections. The connector system's orthogonal configuration, with a 2mm HM backplane interface, enhances versatility. Trust in its trivalent chromium-plated housing and contact termination for long-lasting performance, all while meeting RoHS compliance standards. Elevate your connectivity solutions with this essential guide assembly.