| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 141085-2 |
| Color: | Yellow |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.102 in, 28 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 11 AWG, 4 - 6 mm², 8226 - 12066 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .224 in, 5.7 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP141085-2 |
141085-2
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL TAB FASTON PIDG 6,35. Designed for efficiency and durability, this straight orientation tab features a yellow nylon insulation, ensuring secure and reliable performance. Its brass construction with tin plating guarantees excellent conductivity, suitable for wire sizes ranging from 4 to 6 mm². With a closed barrel and compression crimp type, it offers easy and effective installation, meeting RoHS compliance for environmental responsibility. Operating temperature ranges from -40°C to 105°C (-40°F to 221°F), making it ideal for various applications. Upgrade your projects with this high-quality quick disconnect terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-33461-2 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |


