1410962-1

Heilind Number:AMP1410962-1
Manufacturer:TE Connectivity
Manufacturer Number:1410962-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VITA 41 KEYED GUIDE SHORT PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410962-1
Finish/Coating:Chromate Conversion Coating
Thread Length:.354 in, 9 mm
Package Quantity:1
Base Material:Zinc Alloy
GPL:145
Packaging:Package
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E996
ECCN:EAR99
Hardware Type:Guide Pin
Length:1.189 in, 30.2 mm
Guide Hardware:With
Key Orientation:
Guide Pin Type:External Thread
Vita Standard:VITA 41
Compatible Backplane Type:VITA 41 Guide Module
Part Aliases:1410962-1
SKU:AMP1410962-1

Detailed Description

Enhance the alignment and stability of your VITA 41 Keyed Guide System with this essential Short Pin. Crafted from durable Zinc Alloy with a Chromate Conversion Coating for added protection, it ensures secure mating and optimal performance. With a threaded length of .354 inches (9mm) and a total length of 1.189 inches (30.2mm), this Guide Pin features a 0° key orientation for precise connectivity. Compliant with RoHS standards, it is ideal for use in Data and Device applications where reliability is paramount. Individually packaged for convenience, this hardware accessory is designed for easy installation onto a Printed Circuit Board, making it a must-have for any VITA 41 compatible backplane setup. Elevate your connectivity with this high-quality Backplane Connector Hardware.