1410964-1

Heilind Number:AMP1410964-1
Manufacturer:TE Connectivity
Manufacturer Number:1410964-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MULTIGIG RT T2 .8" BP FULL CNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410964-1
Series:MULTIGIG RT 2
Number of Contacts:135
Body Orientation:Straight
Number of Positions:135
Mount Orientation:Vertical
GPL:B54
GPL Description:Aerospace Defense & Marine
Product Code:F026
Number of Columns:16
Card Slot Centerline:20.3 mm, .8 in
Part Aliases:1410964-1
SKU:AMP1410964-1

Detailed Description

Elevate your connectivity with the MULTIGIG RT T2 .8" BP FULL CNT, a cutting-edge solution for seamless data transmission. Designed for high-performance applications in the Aerospace Defense & Marine industries, this connector boasts straight body orientation and vertical mount orientation, ensuring efficient signal transfer. With 135 contacts and positions, it provides ample connectivity for complex systems. Featuring a card slot centerline of .8 inches (20.3 mm), it offers precise alignment for optimal performance. Rest assured, this product is fully compliant with RoHS regulations, guaranteeing both quality and environmental responsibility. Upgrade your setup with the MULTIGIG RT T2 .8" BP FULL CNT and experience enhanced connectivity like never before.