| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410965-1 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Contacts: | 144 |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Body Orientation: | Straight |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .071 mm, 1.8 mm |
| Number of Positions: | 144 |
| Mount Orientation: | Vertical |
| GPL: | B54 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F026 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Center |
| Part Aliases: | 1410965-1 |
| SKU: | AMP1410965-1 |
1410965-1
| Heilind Number: | AMP1410965-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1410965-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless high-speed connectivity with our MULTIGIG RT T2 .8" BP FULL CNT connector. Designed for optimal performance, this receptacle features 144 contacts in a straight orientation, making it ideal for board mount applications. With a pitch of 1.8mm, it ensures precise signal transmission in power and signal circuitry. Operating efficiently in extreme temperatures ranging from -55 to 105°C (-67 to 221°F), it is suitable for aerospace, defense, and marine industries. Its vertical mount orientation and polarization feature guarantee secure mating alignment on printed circuit boards. Whether for data transmission or power delivery, this connector, with its 16 columns and 9 rows, offers reliable connectivity in board-to-board configurations. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Elevate your system's performance with the MULTIGIG RT 2 series connector.

