| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410965-2 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Contacts: | 144 |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Body Orientation: | Straight |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .071 mm, 1.8 mm |
| Number of Positions: | 144 |
| Mount Orientation: | Vertical |
| GPL: | B54 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F026 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Center |
| Part Aliases: | 1410965-2 |
| SKU: | AMP1410965-2 |
1410965-2
Specifications
Detailed Description
Experience seamless connectivity with the MULTIGIG RT T2 .8" BP FULL CNT connector. Designed for optimal performance, this receptacle boasts a straight body orientation and vertical mount type, perfect for board-to-board configurations. With 144 contacts organized in 9 rows, it ensures reliable power and signal transmission in aerospace, defense, and marine applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees durability in demanding environments. Featuring a 1A amperage and 1.8mm pitch, it offers precision and efficiency in every connection. Trust in its polarization and alignment features for secure mating, while its RoHS compliance underscores its commitment to environmental responsibility. Elevate your connectivity standards with this essential component.

