| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410966-1 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Contacts: | 144 |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Body Orientation: | Straight |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .071 mm, 1.8 mm |
| Number of Positions: | 144 |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Center |
| Part Aliases: | 1410966-1 |
| SKU: | AMP1410966-1 |
1410966-1
| Heilind Number: | AMP1410966-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1410966-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our MULTIGIG RT T2 .8" BP FULL CNTR RTM SEL. This rugged and reliable board-to-board connector is designed for high-performance applications in aerospace, defense, and marine industries. With 144 contacts arranged in 9 rows, it ensures robust power and signal transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's built to withstand harsh environments. Featuring a straight orientation and a pitch of 1.8mm (.071 in), it offers efficient and secure connections. Whether you're working with printed circuit boards or backplane configurations, this connector, with its vertical mount orientation and polarization features, guarantees precise mating alignment. Trust in its quality and durability for your critical connectivity needs.

