1410972-3

Heilind Number:AMP1410972-3
Manufacturer:TE Connectivity
Manufacturer Number:1410972-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MULTIGIG RT2 7RW H-LFT, SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1410972-3
Series:MULTIGIG RT 2
Amperage:1 A
Gender:Plug
Number of Contacts:56
Number of Rows:7
Mount Type:Board Mount
Body Orientation:Right Angle
Pitch:.071 in, 1.8 mm
Row Spacing:.053 mm, 1.35 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:8
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Card Slot Centerline:20.3 mm, .8 in
Guide Location:Left
Part Aliases:1410972-3
SKU:AMP1410972-3

Detailed Description

Experience high-performance connectivity with the MULTIGIG RT2 7RW H-LFT, SE. This advanced plug features a robust design, perfect for demanding applications in aerospace, defense, and marine industries. With 56 contacts arranged in 7 rows, it ensures reliable power and signal transmission. The right-angle board mount configuration and 1.8mm pitch facilitate secure installation. Operating seamlessly in a wide temperature range from -55°C to 105°C, it guarantees performance even in extreme conditions. RoHS compliant and designed for PCB termination, it offers both durability and environmental responsibility. Elevate your connectivity solutions with the MULTIGIG RT2 7RW H-LFT, SE.