| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1410992-3 |
| Series: | MULTIGIG RT 2 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Contacts: | 135 |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Body Orientation: | Straight |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .071 mm, 1.8 mm |
| Number of Positions: | 135 |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 15 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Location: | Center |
| Part Aliases: | 1410992-3 |
| SKU: | AMP1410992-3 |
1410992-3
Specifications
Detailed Description
Experience seamless connectivity with the VITA 41 RTM Interim BP assembly, a vital component in the MULTIGIG RT 2 series. This board mount receptacle features 135 contacts in 9 rows, ensuring efficient power and signal transmission. With a 1A amperage and operating temperature range of -55 to 105°C (-67 to 221°F), it delivers reliable performance in demanding environments. The straight body orientation and 1.8mm pitch facilitate easy integration, while its vertical mount orientation and polarization ensure secure mating alignment. Designed for aerospace, defense, and marine applications, this connector is RoHS compliant, meeting essential environmental standards. Perfect for board-to-board configurations, it guarantees precision and durability in backplane setups. Elevate your connectivity solutions with this essential connector.

