141101-2

Heilind Number:AMP141101-2
Manufacturer:TE Connectivity
Manufacturer Number:141101-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPT CLUSTER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 141101-2
Termination Method:Crimp
Terminal Type:Receptacle
Wire Size:15 - 18 AWG, .7 - 1.6 mm²
Terminal / Splice Type:Receptacle
Product:Magnet Wire Terminals
SKU:AMP141101-2

Detailed Description

Enhance your wiring projects with this versatile receptacle cluster, designed for seamless crimp termination. Crafted for optimal performance, it accommodates 15-18 AWG wire sizes, ensuring reliable connectivity. A must-have for professionals and DIY enthusiasts alike, this receptacle cluster is a dependable solution for various applications. Upgrade your toolkit with this essential component and experience efficient and secure wire terminations every time.