| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1411142-1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 4 |
| GPL: | N30 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M126 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Height: | 15.25 mm, .6 in |
| Width: | 17.3 mm, .681 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1411142-1 |
| SKU: | AMP1411142-1 |
1411142-1
Specifications
Detailed Description
This 4-position socket housing is designed for female terminals in automotive applications. Made of durable PA GF material with UL 94-HB flammability standard, it ensures reliable performance even in harsh environments. Featuring a 2.54 mm pitch, it allows for easy connectivity with a 180° cable exit angle. With a 12 V DC voltage rating and operating temperature range of -40 to 80 °C, it is suitable for signal transmission in automotive systems. Its yellow body color and compact dimensions make it easy to integrate into various designs. The housing is serviceable and features a primary locking feature on the terminal for secure connections. RoHS compliant, it meets environmental standards for sustainable manufacturing. Perfect for wire-to-wire connections, it offers essential functionality in automotive connector applications.

