141175-1

Heilind Number:AMP141175-1
Manufacturer:TE Connectivity
Manufacturer Number:141175-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIVAR SPCL SPLICE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 141175-1
Series:AMPLIVAR Terminals and Splices
Contact Plating:Unplated
Wire Size:.1 - .6 mm², 200 - 1200 CMA, 20 - 27 AWG
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP141175-1

Detailed Description

Introducing the AMPLIVAR SPCL SPLICE, a versatile solution in the AMPLIVAR Terminals and Splices series. This specialized splice is designed for seamless wire connections, accommodating a wire size range of .1 to .6 mm² (200-1200 CMA, 20-27 AWG). Featuring an open barrel design, it offers easy installation for efficient connectivity. With its unplated contact plating and RoHS compliance, you can trust in its quality and environmental responsibility. Whether for industrial or DIY applications, this splice is a reliable choice for your connectivity needs.