| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 141352-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 10.5 mm, .413 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .015 in, .38 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .063 - .098 in, 1.6 - 2.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP141352-1 |
141352-1
Specifications
Detailed Description
Enhance your electrical connections with these FASTON 110 Flag Receptacles. Crafted from durable brass with unplated contact plating, they ensure reliable performance. The flag orientation and open barrel design facilitate easy installation, while the F-Crimp termination method guarantees a secure and robust connection. Suitable for 18-22 AWG wire sizes, these receptacles accommodate insulation diameters ranging from .063 to .098 inches. With an operating temperature range of -40 to 110°C (-40 to 230°F), they are ideal for various applications. RoHS compliant, these receptacles offer both quality and environmental responsibility. Elevate your wiring projects with these essential components.

