141352-3

Heilind Number:AMP141352-3
Manufacturer:TE Connectivity
Manufacturer Number:141352-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 FLAG 0.3-0.8MM BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 141352-3
Series:FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Overall Length:10.5 mm, .413 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.026 in, .66 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.063 - .098 in, 1.6 - 2.5 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP141352-3

Detailed Description

Upgrade your electrical connections with our FASTON 110 FLAG receptacle, designed for efficient and reliable performance. Crafted from high-quality brass, this terminal ensures durability and conductivity. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for a wide range of environments. The F-Crimp design allows for easy installation with 18-22 AWG wire, while the open barrel accepts insulation diameters of .063-.098 inches (1.6-2.5 mm). RoHS compliant and featuring unplated brass contact plating, this receptacle meets international standards for environmental responsibility. Ideal for use in various applications, from automotive to industrial, this product guarantees a secure and stable connection every time. Upgrade your connectivity with confidence.